PHE426KR7270JR06L2
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of PHE426KR7270JR06L2 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Energy and Power Systems Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for PHE426KR7270JR06L2 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-PHE426KR7270JR6L2
Mouser Electronics Film Capacitors 400V 2.7uF 5% LS=37.5mm RoHS: Compliant 0
  • 357 $3.1000
$3.1000 Order Now

CAD Models for PHE426KR7270JR06L2 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHE426KR7270JR06L2 by KEMET Corporation

PHE426KR7270JR06L2
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
2.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
26 mm
JESD-609 Code
e3
Length
41 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK/TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
15 mm
Want to compare parts?
  1. PHE426KR7270JR06L2
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 2.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHE426KR7270JR06L2 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHE426KR7270JR06L2 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PHE426KR7270JR06L2 would you like to use for your alert(s)?
  • Please alert me when PHE426KR7270JR06L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHE426KR7270JR06L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHE426KR7270JR06L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHE426KR7270JR06L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHE426KR7270JR06L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHE426KR7270JR06L2 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: