-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE426KF7100JR06L2
|
Avnet Americas | Film Capacitor, 1 uF, 220 V, 400 V, ? 5%, Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE426KF7100JR06L2) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
80-PHE426KF7100JR6L2
|
Mouser Electronics | Film Capacitors 400V 1.0uF 5% LS=27.5mm RoHS: Compliant | 24 |
|
$1.5100 / $3.5800 | Buy Now |
DISTI #
77359605
|
Verical | Cap Film 1uF 400V PP 5%( 31.5 X 10.5 X 20.5mm) Radial 27.5mm 105°C Tray RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 798 |
|
$1.7780 / $1.8760 | Buy Now |
DISTI #
PHE426KF7100JR06L2
|
TME | Capacitor: polypropylene, 1uF, 10.5x20.5x31.5mm, THT, ±5%, 27.5mm Min Qty: 1 | 798 |
|
$1.3400 / $1.9900 | Buy Now |
DISTI #
PHE426KF7100JR06L2
|
Avnet Abacus | Film Capacitor, 1 uF, 220 V, 400 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE426KF7100JR06L2) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE426KF7100JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426KF7100JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |