Part Details for PHE426KB6100JB04R06 by KEMET Corporation
Overview of PHE426KB6100JB04R06 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE426KB6100JB04R06
PHE426KB6100JB04R06 CAD Models
PHE426KB6100JB04R06 Part Data Attributes
|
PHE426KB6100JB04R06
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426KB6100JB04R06
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for PHE426KB6100JB04R06
This table gives cross-reference parts and alternative options found for PHE426KB6100JB04R06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426KB6100JB04R06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F426BD104J400C | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426KB6100JB04R06 vs F426BD104J400C |
PHE426KB6100JB04R17T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE426KB6100JB04R06 vs PHE426KB6100JB04R17T0 |
PHE426KB6100JR17T0 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426KB6100JB04R06 vs PHE426KB6100JR17T0 |