-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N8007
|
Newark | Film Capacitor, Phe426 Series, 2.2 F, 5%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Kemet PHE426HF7220JR06L2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1231 |
|
$1.9900 / $4.7300 | Buy Now |
DISTI #
399-PHE426HF7220JR06L2-ND
|
DigiKey | CAP FILM 2.2UF 5% 250VDC RAD Min Qty: 1 Lead time: 26 Weeks Container: Tray |
818 In Stock |
|
$1.8773 / $4.5600 | Buy Now |
DISTI #
PHE426HF7220JR06L2
|
Avnet Americas | Film Capacitor, 2.2 uF, 160 V, 250 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Trays (Alt: PHE426HF7220JR06L2) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$2.1867 / $2.5511 | Buy Now |
DISTI #
80-PHE426HF7220JR06
|
Mouser Electronics | Film Capacitors 250V 2.2uF 5% LS=27.5mm RoHS: Compliant | 142 |
|
$1.8700 / $4.5600 | Buy Now |
DISTI #
PHE426HF7220JR06
|
TTI | Film Capacitors 2.2UF 250V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 216 Package Multiple: 216 Container: Tray |
Americas - 216 In Stock |
|
$1.2100 / $1.9800 | Buy Now |
DISTI #
PHE426HF7220JR06L2
|
TTI | Film Capacitors 250V 2.2uF 5% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 864 Package Multiple: 216 Container: Tray | Americas - 0 |
|
$2.3800 / $2.4200 | Buy Now |
DISTI #
PHE426HF7220JR06L2
|
IBS Electronics | PHE426 2.2uF Polypropylene Film Capacitor 160 V ac, 250 V dc +, /-5% KEMET PHE426HF7220JR06L2 Min Qty: 864 Package Multiple: 1 | 0 |
|
$2.3660 | Buy Now |
DISTI #
PHE426HF7220JR06L2
|
Avnet Abacus | Film Capacitor, 2.2 uF, 160 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin (Alt: PHE426HF7220JR06L2) RoHS: Compliant Min Qty: 864 Package Multiple: 216 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE426HF7220JR06L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426HF7220JR06L2
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK/TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |