Part Details for PHE13009/DG,127 by WeEn Semiconductor Co Ltd
Overview of PHE13009/DG,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE13009/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7191
|
Newark | Transistor, Npn, 12A, 700V, To220Ab, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:12A, Power Dissipation:80W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Ween Semiconductors PHE13009/DG,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$0.3630 / $0.9390 | Buy Now |
DISTI #
1740-1200-ND
|
DigiKey | TRANS NPN 400V 12A TO220AB Min Qty: 6000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3105 | Buy Now |
DISTI #
771-PHE13009/DG,127
|
Mouser Electronics | Bipolar Transistors - BJT NPN POWER TRANSISTOR RoHS: Compliant | 74 |
|
$0.2970 / $0.8600 | Buy Now |
Part Details for PHE13009/DG,127
PHE13009/DG,127 CAD Models
PHE13009/DG,127 Part Data Attributes:
|
PHE13009/DG,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PHE13009/DG,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
Fall Time-Max (tf) | 700 ns | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Reference Standard | IEC-134 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 4000 ns | |
VCEsat-Max | 2 V |