Part Details for PHE13009/DG,127 by NXP Semiconductors
Overview of PHE13009/DG,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHE13009/DG,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PHE13009/DG,127-ND
|
DigiKey | NOW WEEN - PHE13009 - POWER BIPO Min Qty: 912 Container: Bulk MARKETPLACE PRODUCT |
3680 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | WeEn - PHE13009 - Power Bipolar Transistor - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 3680 |
|
$0.2823 / $0.3321 | Buy Now |
Part Details for PHE13009/DG,127
PHE13009/DG,127 CAD Models
PHE13009/DG,127 Part Data Attributes:
|
PHE13009/DG,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHE13009/DG,127
NXP Semiconductors
PHE13009
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 12 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Surface Mount | NO |