-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1199-ND
|
DigiKey | TRANS NPN 400V 12A TO220AB Min Qty: 6000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2933 | Buy Now |
DISTI #
PHE13009,127
|
Avnet Americas | Trans GP BJT NPN 400V 12A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PHE13009,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2620 / $0.2854 | Buy Now |
DISTI #
771-PHE13009127
|
Mouser Electronics | Bipolar Transistors - BJT RAIL PWR-MOS RoHS: Compliant | 5755 |
|
$0.2710 / $0.8000 | Buy Now |
DISTI #
PHE13009.127
|
TME | Transistor: NPN, bipolar, 400V, 12A, 80W, TO220AB Min Qty: 1 | 1017 |
|
$0.4090 / $0.7680 | Buy Now |
DISTI #
PHE13009,127
|
Avnet Asia | Trans GP BJT NPN 400V 12A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHE13009,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PHE13009,127
|
Avnet Silica | Trans GP BJT NPN 400V 12A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHE13009,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
PHE13009,127
|
EBV Elektronik | Trans GP BJT NPN 400V 12A 3-Pin(3+Tab) TO-220AB Tube (Alt: PHE13009,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.0800 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE13009,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PHE13009,127
WeEn Semiconductor Co Ltd
Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Reference Standard | IEC-134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PHE13009,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE13009,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055576127 | Power Bipolar Transistor, 12A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220AB, 3 PIN | WeEn Semiconductor Co Ltd | PHE13009,127 vs 934055576127 |