-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE13003A,412-ND
|
DigiKey | TRANS NPN 400V 1A TO92-3 Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0706 | Buy Now |
DISTI #
PHE13003A,412
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin TO-92 Bulk - Bulk (Alt: PHE13003A,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0549 / $0.0599 | Buy Now |
DISTI #
771-PHE13003A412
|
Mouser Electronics | Bipolar Transistors - BJT TRANSISTOR DIFF 700V 1A RoHS: Compliant | 9229 |
|
$0.0560 / $0.3700 | Buy Now |
DISTI #
PHE13003A,412
|
Avnet Americas | Trans GP BJT NPN 400V 1A 3-Pin TO-92 Bulk - Bulk (Alt: PHE13003A,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0549 / $0.0599 | Buy Now |
DISTI #
PHE13003A,412
|
Avnet Asia | Trans GP BJT NPN 400V 1A 3-Pin TO-92 Bulk (Alt: PHE13003A,412) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0394 / $0.0441 | Buy Now |
DISTI #
1859370
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0642 / $0.1829 | Buy Now |
DISTI #
1859370
|
Farnell | TRANSISTOR,NPN,400V,1A,TO-92 RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHE13003A,412
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PHE13003A,412
WeEn Semiconductor Co Ltd
Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-43A, SOT-54, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Reference Standard | IEC-60134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |