Part Details for PHE0 by Toshiba America Electronic Components
Overview of PHE0 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6032DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 3700Mohm To-251, TO-251, /Tube | |
RJK4002DPH-E0#T2 | Renesas Electronics Corporation | 600V - 1A - MOSFET High Speed Power Switching | |
RJK6002DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm To-251, TO-251, /Tube |