Part Details for PHE-2191-U by Omega Engineering
Overview of PHE-2191-U by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2191WP-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 14A 138Mohm Wpak |
Price & Stock for PHE-2191-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8731
|
Newark | Electrode Ag/Agcl Usa Connect. |Omega PHE-2191-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.9400 | Buy Now |
DISTI #
PHE-2191-U
|
Avnet Americas | ALPHA LABORATORY PH ELECTRODES COMBINATION ELECTRODES, SENSING AND REFERENCE HALF CELLS - Bulk (Alt: PHE-2191-U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |