Part Details for PHDR-14VS by JST Manufacturing
Results Overview of PHDR-14VS by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHDR-14VS Information
PHDR-14VS by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for PHDR-14VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1172-ND
|
DigiKey | CONN RCPT HSG 14POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
195 In Stock |
|
$0.1623 / $0.2900 | Buy Now |
DISTI #
306-PHDR-14VS
|
Mouser Electronics | Headers & Wire Housings PHD HOUSING RoHS: Compliant | 202 |
|
$0.1390 / $0.3500 | Buy Now |
DISTI #
JSTPHDR-14VS
|
Heilind Electronics | PHD HOUSING | Americas - 5532 in Stock |
|
$0.1501 / $0.1921 | Buy Now |
|
Bristol Electronics | 1063 |
|
RFQ | ||
DISTI #
PHDR-14VS
|
TME | Connector: wire-board, plug, female, PIN: 14, PHD, Pitch: 2mm, 250V Min Qty: 1 | 702 |
|
$0.1370 / $0.2930 | Buy Now |
DISTI #
JSTPHDR-14VS
|
Interstate Connecting Components | PHD HOUSING | 1106 |
|
$0.1501 / $0.1921 | Buy Now |
DISTI #
C1S404000012353
|
Chip One Stop | Conn Housing RCP 14 POS 2mm Crimp ST Bag pbFree: Yes Container: Bulk | 1000 |
|
$0.0957 / $0.2640 | Buy Now |
|
LCSC | -25+85 2mm 2x7P PHD 7 2 2mm Without a buckle P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 2240 |
|
$0.0714 / $0.1350 | Buy Now |
Part Details for PHDR-14VS
PHDR-14VS CAD Models
PHDR-14VS Part Data Attributes
|
PHDR-14VS
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHDR-14VS
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACTS: SPHD-002T-P0.5; SPHD-001T-P0.5, LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHDR-14VS
This table gives cross-reference parts and alternative options found for PHDR-14VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHDR-14VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W-A2514-IN | SMK Corporation | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | PHDR-14VS vs W-A2514-IN |
RMTV1-14SH06702 | ITT Interconnect Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | PHDR-14VS vs RMTV1-14SH06702 |
RMTV1-14SH06704 | ITT Interconnect Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | PHDR-14VS vs RMTV1-14SH06704 |
A2543H02-14P-NL | Jowle Technology Co Ltd | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | PHDR-14VS vs A2543H02-14P-NL |
RMTB1-14SHY0101 | ITT Interconnect Solutions | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | PHDR-14VS vs RMTB1-14SHY0101 |
FCN-723J014/1 | FUJITSU Component Ltd | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | PHDR-14VS vs FCN-723J014/1 |
CI0114S0070 | Cvilux Corporation | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | PHDR-14VS vs CI0114S0070 |
H14P-SHF-AA | JST Manufacturing | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | PHDR-14VS vs H14P-SHF-AA |
M63M83-14 | Mitsumi Electric Co Ltd | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | PHDR-14VS vs M63M83-14 |
W-D3414-1N#01 | SMK Corporation | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | PHDR-14VS vs W-D3414-1N#01 |