Part Details for PHD3N20E by Philips Semiconductors
Overview of PHD3N20E by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PHD3N20E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWERMOS TRANSISTOR Power Field-Effect Transistor, 3.5A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 27480 |
|
RFQ |
Part Details for PHD3N20E
PHD3N20E CAD Models
PHD3N20E Part Data Attributes:
|
PHD3N20E
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHD3N20E
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |