Datasheets
PHD13003C,412 by:

Power Bipolar Transistor

Part Details for PHD13003C,412 by WeEn Semiconductor Co Ltd

Overview of PHD13003C,412 by WeEn Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PHD13003C,412

Part # Distributor Description Stock Price Buy
DISTI # 30T3200
Newark Transistor, diode, npn,400V,1.5A, to92, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:1.5A, Power Dissipation:2.1W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Ween Semiconductors PHD13003C,412 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 10820
  • 1 $0.4690
  • 10 $0.3370
  • 100 $0.1740
  • 500 $0.1500
  • 1,000 $0.1240
  • 2,500 $0.1110
  • 10,000 $0.0990
$0.0990 / $0.4690 Buy Now
DISTI # 1740-1195-ND
DigiKey TRANS NPN 400V 1.5A TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk 7031
In Stock
  • 1 $0.4400
  • 10 $0.3130
  • 100 $0.1579
  • 1,000 $0.1089
  • 5,000 $0.0953
  • 10,000 $0.0844
$0.0844 / $0.4400 Buy Now
DISTI # 771-PHD13003C412
Mouser Electronics Bipolar Transistors - BJT Single NPN 1.5A 2.1W RoHS: Compliant 8245
  • 1 $0.4400
  • 10 $0.3130
  • 100 $0.1400
  • 1,000 $0.0980
  • 5,000 $0.0920
  • 10,000 $0.0840
  • 25,000 $0.0780
  • 50,000 $0.0700
  • 100,000 $0.0680
$0.0680 / $0.4400 Buy Now
CHIPMALL.COM LIMITED TRANS NPN 400V 1.5A TO92-3 9645
  • 10 $0.1059
  • 100 $0.0934
  • 500 $0.0813
  • 5,000 $0.0766
$0.0766 / $0.1059 Buy Now
DISTI # 1859374
element14 Asia-Pacific TRANSISTOR,DIODE,NPN,400V,1.5A,TO92 RoHS: Compliant Min Qty: 5 Container: Each 10820
  • 5 $0.2904
  • 100 $0.1234
  • 1,000 $0.0857
  • 5,000 $0.0805
  • 10,000 $0.0739
  • 25,000 $0.0687
  • 50,000 $0.0613
  • 100,000 $0.0598
$0.0598 / $0.2904 Buy Now
DISTI # 1859374
Farnell TRANSISTOR,DIODE,NPN,400V,1.5A,TO92 RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Each 10820
  • 5 $0.4542
  • 10 $0.3166
  • 100 $0.1301
  • 500 $0.1089
  • 1,000 $0.0876
  • 5,000 $0.0838
$0.0838 / $0.4542 Buy Now

Part Details for PHD13003C,412

PHD13003C,412 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PHD13003C,412 Part Data Attributes:

PHD13003C,412 WeEn Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
PHD13003C,412 WeEn Semiconductor Co Ltd Power Bipolar Transistor
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD
Package Description SOT-54, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 400 V
Configuration SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 5
Fall Time-Max (tf) 700 ns
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2.1 W
Reference Standard IEC-60134
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 4700 ns
Turn-on Time-Max (ton) 1000 ns
VCEsat-Max 1.5 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHD13003C,412 by WeEn Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHD13003C,412 by WeEn Semiconductor Co Ltd

  • Please alert me when PHD13003C,412 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PHD13003C,412 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHD13003C,412 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PHD13003C,412 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHD13003C,412.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHD13003C,412 by WeEn Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: