Part Details for PHD13003C,126 by NXP Semiconductors
Overview of PHD13003C,126 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PHD13003C,126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PHD13003C,126-ND
|
DigiKey | TRANS NPN 400V 1.5A SOT54 Min Qty: 3852 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
22000 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | WeEn - PHD13003C - Power Bipolar Transistor - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 22000 |
|
$0.0668 / $0.0786 | Buy Now |
Part Details for PHD13003C,126
PHD13003C,126 CAD Models
PHD13003C,126 Part Data Attributes:
|
PHD13003C,126
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHD13003C,126
NXP Semiconductors
PHD13003C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |