Transistors
PHD108NQ03LT
Description: 75A, 25V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3

Overview of PHD108NQ03LT by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for PHD108NQ03LT by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # PHD108NQ03LT,118
Avnet Americas Transistor MOSFET N-Channel 25V 75A 3-Pin DPAK - Tape and Reel (Alt: PHD108NQ03LT,118) RoHS: Compliant Min Qty: 1069 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1190 Partner Stock
RFQ

CAD Models for PHD108NQ03LT by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHD108NQ03LT by NXP Semiconductors

PHD108NQ03LT
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-252AA
Package Description
PLASTIC, SC-63, TO-252, DPAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
180 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
75 A
Drain-source On Resistance-Max
0.0075 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
180 W
Pulsed Drain Current-Max (IDM)
240 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PHD108NQ03LT
    NXP Semiconductors
    75A, 25V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, PLASTIC, SC-63, TO-252, DPAK-3
    VS

Related Parts for PHD108NQ03LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHD108NQ03LT by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHD108NQ03LT by NXP Semiconductors

  • Please alert me when PHD108NQ03LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHD108NQ03LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHD108NQ03LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHD108NQ03LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHD108NQ03LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHD108NQ03LT by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: