Part Details for PHD003 by Sony Semiconductor
Overview of PHD003 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for PHD003
PHD003 CAD Models
PHD003 Part Data Attributes
|
PHD003
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PHD003
Sony Semiconductor
PIN Photodiode, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | 8 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Dark Current-Max | 4 nA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 6 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | RECTANGULAR | |
Size | 0.2 mm | |
Surface Mount | YES |