Part Details for PHC50AGA by Hammond Manufacturing
Overview of PHC50AGA by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for PHC50AGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5016
|
Newark | Chassis Mount Transformer, 50Va, Chassis Mount Transformer Type:Open-Style Industrial Control, Secondary Voltages:24V, Power Rating:50Va, Frequency Range:60Hz, Winding Type:Single Primary, Single Secondary, Current Rating:2.08A Rohs Compliant: Yes |Hammond PHC50AGA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$41.5500 / $49.5900 | Buy Now |
DISTI #
HM5591-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$39.9582 / $47.9500 | Buy Now |
DISTI #
546-PHC50AGA
|
Mouser Electronics | Power Transformers Control transformer, chassis mount, pri: 600, sec: 24 @ 2.08A, 50VA RoHS: Compliant | 3 |
|
$39.9500 / $47.7100 | Buy Now |
DISTI #
71813994
|
RS | Transformer, control, chassis mt, open frame, 600V pri, 24V@2.08A sec, 50VA | Hammond Manufacturing PHC50AGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0700 / $47.9500 | RFQ |
|
Onlinecomponents.com | transformer - control RoHS: Compliant | 101 Factory Stock |
|
$40.0600 / $79.1300 | Buy Now |
|
Master Electronics | transformer - control RoHS: Compliant | 101 Factory Stock |
|
$40.0600 / $79.1300 | Buy Now |
Part Details for PHC50AGA
PHC50AGA CAD Models
PHC50AGA Part Data Attributes:
|
PHC50AGA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHC50AGA
Hammond Manufacturing
Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 66.8 mm | |
Input Voltage-Nom | 600 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.08 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 600V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 63.5 mm |