There are no models available for this part yet.
Overview of PHC25AGA by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for PHC25AGA by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H5012
|
Newark | Transformer, Isolation, 600V, 25Va, Chassis Mount Transformer Type:Isolating, Secondary Voltages:24V, Power Rating:25Va, Frequency Range:60Hz, Winding Type:-, Current Rating:1.04A, Transformer Terminals:-, Isolation Voltage:- Rohs Compliant: Yes |Hammond PHC25AGA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$38.8900 / $46.3800 | Buy Now | |
DISTI #
3937-PHC25AGA-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$67.3273 / $76.9300 | Buy Now | |
DISTI #
HM2249-ND
|
DigiKey | PWR XFMR LAMINATED 25VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box |
13 In Stock |
|
$37.3952 / $44.8700 | Buy Now | |
DISTI #
546-PHC25AGA
|
Mouser Electronics | Power Transformers Control transformer, chassis mount, pri: 600, sec: 24 @ 1.04A, 25VA RoHS: Compliant | 0 |
|
$37.3900 / $44.6400 | Order Now | |
DISTI #
70228746
|
RS | Transformer LAMINATED 25VA CHAS MOUNT | Hammond Manufacturing PHC25AGA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.1800 / $44.8700 | RFQ | |
Onlinecomponents.com | transformer - control RoHS: Compliant | 142 Factory Stock |
|
$39.3900 / $52.1400 | Buy Now | ||
Powell Electronics | 25VA 600V Min Qty: 1 | 94 |
|
$53.8500 | Buy Now | ||
Master Electronics | transformer - control RoHS: Compliant | 142 Factory Stock |
|
$39.3900 / $52.1400 | Buy Now | ||
DISTI #
PHC25AGA
|
Relay Specialties | Pwr Tansformer, Laminated CoreChassis Mnt, Wire Leads, 25VASingle/Single Min Qty: 1 | 0 |
|
RFQ |
CAD Models for PHC25AGA by Hammond Manufacturing
Part Data Attributes for PHC25AGA by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Approvals
|
CSA, UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
58.67 mm
|
Input Voltage-Nom
|
600 V
|
Length
|
93.73 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Current 1
|
1.04 A
|
Output Voltage 1
|
24 V
|
Primary Rating
|
SINGLE 600V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
25 VA
|
Width
|
54.1 mm
|