Part Details for PHC1404470KN by Nichicon Corporation
Overview of PHC1404470KN by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHC1404470KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PHC1404470KN-ND
|
DigiKey | CAP FILM 4.7UF 10% 400VDC AXIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PHC1404470KN
|
Mouser Electronics | Film Capacitors Cylindrical. axial 20 x 44 RoHS: Compliant | 199 |
|
$1.8900 / $3.9300 | Buy Now |
DISTI #
V79:2366_26610029
|
Arrow Electronics | Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2110 | Americas - 130 |
|
$1.1177 | Buy Now |
DISTI #
61589376
|
Verical | Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 2110 | Americas - 130 |
|
$1.1177 | Buy Now |
Part Details for PHC1404470KN
PHC1404470KN CAD Models
PHC1404470KN Part Data Attributes
|
PHC1404470KN
Nichicon Corporation
Buy Now
|
Compare Parts:
PHC1404470KN
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |