Part Details for PHC1404100KJ by Nichicon Corporation
Overview of PHC1404100KJ by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHC1404100KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHC1404100KJ-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
385 In Stock |
|
$0.8077 / $2.1500 | Buy Now |
DISTI #
647-PHC1404100KJ
|
Mouser Electronics | Film Capacitors Cylindrical. axial 11 x 32 RoHS: Compliant | 0 |
|
$0.8230 / $2.0100 | Order Now |