PHBJ-3100
The Cherry Corporation
Description: Thumb/Pushwheel Switch, Octal, On-on, 8 Positions, Solder Lug Terminal, Pushwheel Actuator, Panel Mount,

Overview of PHBJ-3100 by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC3100F Rochester Electronics LLC NAND Gate, TTL, CDFP14

CAD Models for PHBJ-3100 by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHBJ-3100 by The Cherry Corporation

PHBJ-3100
The Cherry Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Length
0.157 inch
Actuator Type
PUSHWHEEL
Additional Feature
WITH STANDARD BUTTON
Body Color
BLACK
Body Height
24.3586 mm
Body Length or Diameter
15.0114 mm
Contact Function
ON-ON
Contact Timing
BREAK-BEFORE-MAKE
Mounting Feature
PANEL MOUNT
Number of Positions
8
Surface Mount
NO
Switch Action
CIRCULAR
Switch Function
OCTAL
Switch Type
THUMB/PUSHWHEEL SWITCH
Terminal Length
Termination Type
SOLDER LUG
Washability
SOLVENT
Want to compare parts?
  1. PHBJ-3100
    The Cherry Corporation
    Thumb/Pushwheel Switch, Octal, On-on, 8 Positions, Solder Lug Terminal, Pushwheel Actuator, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHBJ-3100 by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHBJ-3100 by The Cherry Corporation

Select Manufacturer
Which Manufacturer of PHBJ-3100 would you like to use for your alert(s)?
  • Please alert me when PHBJ-3100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHBJ-3100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHBJ-3100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHBJ-3100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHBJ-3100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHBJ-3100 by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: