Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Inductor, 219Uh, 15A, 0.0195Ohm, 20%, Product Range:Phbc Series, Inductance:219µh, Rms Current (Irms):15A, Dc Resistance Max:0.0195Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet PHBC24N-2R0A0219V
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$26.3100
-
5
$25.7500
-
10
$25.1800
-
25
$24.6200
|
$24.6200 / $26.3100
|
Buy Now
|
|
|
DigiKey
|
CMC 219UH 15A 2LN TH
Min Qty:
1
Lead time:
25 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
-
1
$25.3000
-
12
$24.4825
-
36
$23.6664
-
60
$22.8502
-
108
$20.4020
-
252
$20.2000
|
$20.2000 / $25.3000
|
Buy Now
|
|
DISTI #
80-PHBC24N-2R0A0219V
|
Mouser Electronics
|
Power Inductors - Leaded 219uH 12A 20% DCR=19.5mOhms
RoHS:
Compliant
|
0
|
-
1
$25.3000
-
12
$24.4900
-
24
$23.6700
|
$23.6700 / $25.3000
|
Order Now
|
|
|
RS
|
AC Line Filter, NMC 172.4?H 15A 0.0195? TH | KEMET PHBC24N-2R0A0219V
RoHS:
Compliant
Min Qty:
60
Package Multiple:
1
Container:
Bulk
|
0
|
|
$23.7490 / $24.4830
|
RFQ
|
|
DISTI #
PHBC24N-2R0A0219V
|
TME
|
Inductor: wire, THT, 219uH, 15A, 19.5mΩ, -40÷125°C
Min Qty:
12
|
0
|
|
$23.0600 / $24.5100
|
RFQ
|
|
DISTI #
PHBC24N-2R0A0219V
|
Avnet Abacus
|
Toroidal Inductor, 219 uH, 15 A, 19.5 Milliohm, � 20% (Alt: PHBC24N-2R0A0219V)
RoHS:
Compliant
Min Qty:
60
Package Multiple:
60
Lead time:
23 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
KEMET Corporation
SINGLE PHASE EMI FILTER,
VS
-