-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE PHASE EMI FILTER,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6329
|
Newark | Inductor, 107Uh, 3A, 0.053Ohm, 20%, Product Range:Phbc Series, Inductance:107Μh, Rms Current (Irms):3A, Dc Resistance Max:0.053Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Kemet PHBC10-0R8A0107V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$1.1600 | Buy Now |
DISTI #
2266-PHBC10-0R8A0107V-ND
|
DigiKey | CMC 107UH 3A 2LN TH Min Qty: 15 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
120 In Stock |
|
$5.1200 / $6.0900 | Buy Now |
DISTI #
399-19112-ND
|
DigiKey | CMC 107UH 3A 2LN TH Min Qty: 15 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5532 | Buy Now |
DISTI #
80-PHBC10-0R8A0107V
|
Mouser Electronics | Power Inductors - Leaded 107uH 3A 20% DCR=53mOhms RoHS: Compliant | 84 |
|
$3.4100 / $6.1000 | Buy Now |
DISTI #
71823260
|
RS | AC Line Filter, NMC 101.1?H 3A 0.0530? TH | KEMET PHBC10-0R8A0107V RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3550 / $3.4590 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$4.1600 / $5.9000 | Buy Now |
DISTI #
59364050
|
Verical | Inductor Line Filter Toroid 107uH 20% 100KHz 3A 0.053Ohm DCR RDL Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 120 |
|
$4.8000 / $5.7100 | Buy Now |
DISTI #
PHBC10-0R8A0107V
|
TME | Inductor: wire, THT, 107uH, 3A, 53mΩ, -40÷125°C Min Qty: 1 | 0 |
|
$3.2900 / $5.9700 | RFQ |
DISTI #
PHBC10-0R8A0107V
|
Avnet Abacus | Toroidal Inductor, 107 uH, 3 A, 53 Milliohm, � 20% (Alt: PHBC10-0R8A0107V) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHBC10-0R8A0107V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHBC10-0R8A0107V
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.053 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 23.5 mm | |
Inductance | 107 µH | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Rated Current | 3 A | |
Width | 12.1 mm |