Part Details for PHB27NQ10T by NXP Semiconductors
Overview of PHB27NQ10T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHB27NQ10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N-channel TrenchMOS transistor | 188600 |
|
RFQ |
Part Details for PHB27NQ10T
PHB27NQ10T CAD Models
PHB27NQ10T Part Data Attributes:
|
PHB27NQ10T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHB27NQ10T
NXP Semiconductors
TRANSISTOR 28 A, 100 V, 0.05 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 107 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PHB27NQ10T
This table gives cross-reference parts and alternative options found for PHB27NQ10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHB27NQ10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHB27NQ10T,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | PHB27NQ10T vs PHB27NQ10T,118 |
PHB27NQ10T,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | PHB27NQ10T vs PHB27NQ10T,118 |
PHB27NQ10T/T3 | Power Field-Effect Transistor | Nexperia | PHB27NQ10T vs PHB27NQ10T/T3 |
934055809118 | Power Field-Effect Transistor | Nexperia | PHB27NQ10T vs 934055809118 |