Part Details for PHB1334250KHL by Nichicon Corporation
Results Overview of PHB1334250KHL by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHB1334250KHL Information
PHB1334250KHL by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHB1334250KHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHB1334250KHL-ND
|
DigiKey | CAP FILM 2.5UF 10% 330VDC RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-PHB1334250KHL
|
Mouser Electronics | Film Capacitors Boxed. radial 13 x 22 x 32 RoHS: Compliant | 0 |
|
$2.3800 / $2.5700 | Order Now |