-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3505
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PHB110NQ08T,118 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.4700 | Buy Now |
DISTI #
1727-5266-1-ND
|
DigiKey | MOSFET N-CH 75V 75A D2PAK Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1145 | Buy Now |
DISTI #
PHB110NQ08T,118
|
Avnet Americas | Trans MOSFET N-CH 75V 75A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PHB110NQ08T,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1017 / $1.3150 | Buy Now |
DISTI #
771-PHB110NQ08T118
|
Mouser Electronics | MOSFET PHB110NQ08T/SOT404/D2PAK RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4800 Package Multiple: 800 Lead time: 6 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
PHB110NQ08T,118
|
Avnet Silica | (Alt: PHB110NQ08T,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PHB110NQ08T,118
|
EBV Elektronik | (Alt: PHB110NQ08T,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHB110NQ08T,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHB110NQ08T,118
Nexperia
N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 560 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PHB110NQ08T,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHB110NQ08T,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHB110NQ08T | 75A, 75V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 | NXP Semiconductors | PHB110NQ08T,118 vs PHB110NQ08T |
934056371118 | Power Field-Effect Transistor | Nexperia | PHB110NQ08T,118 vs 934056371118 |
BUK7609-75A | Power Field-Effect Transistor | Nexperia | PHB110NQ08T,118 vs BUK7609-75A |
BUK769R6-80E | Power Field-Effect Transistor | Nexperia | PHB110NQ08T,118 vs BUK769R6-80E |
934058279118 | Power Field-Effect Transistor | Nexperia | PHB110NQ08T,118 vs 934058279118 |
PHB110NQ08T,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | PHB110NQ08T,118 vs PHB110NQ08T,118 |