Part Details for PHA4000-1 by TE Connectivity
Overview of PHA4000-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PHA4000-1
PHA4000-1 CAD Models
PHA4000-1 Part Data Attributes
|
PHA4000-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PHA4000-1
TE Connectivity
IC,RF AMPLIFIER,SINGLE,MODULE,7PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,7LEAD,1.9 | |
Power Supplies | 18/27 V |
Alternate Parts for PHA4000-1
This table gives cross-reference parts and alternative options found for PHA4000-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHA4000-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHA4000-1 | Wide Band High Power Amplifier, 30MHz Min, 400MHz Max, | MACOM | PHA4000-1 vs PHA4000-1 |