Part Details for PHA227JLP4320ME4 by KEMET Corporation
Results Overview of PHA227JLP4320ME4 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHA227JLP4320ME4 Information
PHA227JLP4320ME4 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PHA227JLP4320ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3087
|
Newark | Cap, Alu Elec, Hybrid, 3200Uf, 35V/Axial Rohs Compliant: Yes |Kemet PHA227JLP4320ME4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$6.1600 / $10.0800 | Buy Now |
DISTI #
399-PHA227JLP4320ME4-ND
|
DigiKey | CAP ALUM HYB 3200UF 20% 35V TH Min Qty: 1 Lead time: 28 Weeks Container: Tray |
1280 In Stock |
|
$5.8350 / $11.5200 | Buy Now |
DISTI #
80-PHA227JLP4320ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm RoHS: Compliant | 418 |
|
$5.5000 / $9.6900 | Buy Now |
DISTI #
PHA227JLP4320ME4
|
TTI | Aluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 430 In Stock |
|
$5.4500 / $9.5900 | Buy Now |
DISTI #
PHA227JLP4320ME4
|
Avnet Abacus | PHA227 Hybrid Polymer 3200 uF 20 35 VDC 40125C (Alt: PHA227JLP4320ME4) RoHS: Compliant Min Qty: 430 Package Multiple: 430 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PHA227JLP4320ME4
PHA227JLP4320ME4 CAD Models
PHA227JLP4320ME4 Part Data Attributes
|
PHA227JLP4320ME4
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHA227JLP4320ME4
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 3200uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 100 KHZ | |
Capacitance | 3200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 48 mΩ | |
Leakage Current | 0.56 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200; IEC60384-4 | |
Ripple Current | 24.2 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |