Part Details for PHA227HKP4360ME4 by KEMET Corporation
Overview of PHA227HKP4360ME4 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHA227HKP4360ME4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7901
|
Newark | Cap, Alu Elec, Hybrid, 3600Uf, 25V/Axial, Capacitance:3600Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Capacitor Case/Package:Axial Leaded, Esr:-, Lifetime @ Temperature:-, Product Diameter:16.2Mm, Product Length:34.7Mm |Kemet PHA227HKP4360ME4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $8.6600 | Buy Now |
DISTI #
399-PHA227HKP4360ME4-ND
|
DigiKey | CAP ALU HYBRID AXIAL 25V 3,600F Min Qty: 1 Lead time: 16 Weeks Container: Tray |
528 In Stock |
|
$5.1138 / $9.0200 | Buy Now |
DISTI #
80-PHA227HKP4360ME4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 RoHS: Compliant | 528 |
|
$5.1100 / $9.0100 | Buy Now |
DISTI #
PHA227HKP4360ME4
|
Avnet Abacus | CAP ALU Hybrid Axial 125C 25V 3,600F (Alt: PHA227HKP4360ME4) RoHS: Compliant Min Qty: 1056 Package Multiple: 528 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |