There are no models available for this part yet.
Overview of PHA.1B.314.CLLD62 by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1133LP5ETR | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC1133LP5E | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC647ALP6ETR | Analog Devices | 2.7-2.9 GHz, 6-bit digital pha |
Price & Stock for PHA.1B.314.CLLD62 by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-PHA.1B.314.CLLD62-ND
|
DigiKey | Circular Plastic Push-Pull Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$84.9091 / $122.1800 | Buy Now | |
DISTI #
1124-PHA.1B.314.CLLD62-ND
|
DigiKey | Circular Plastic Push-Pull Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.2300 | Buy Now | |
DISTI #
736-PHA1B314CLLD62
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$55.2400 / $68.5500 | Order Now | |
DISTI #
000000000005709651
|
Sager | Standard Circular Connector Min Qty: 1 | 0 |
|
$50.1400 / $64.8000 | Buy Now |
CAD Models for PHA.1B.314.CLLD62 by LEMO connectors
Part Data Attributes for PHA.1B.314.CLLD62 by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|