Part Details for PHA-DI-GAL by Omega Engineering
Overview of PHA-DI-GAL by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1133LP5ETR | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC1133LP5E | Analog Devices | 5.2-5.9 GHz, 6-bit digital pha | |
HMC647ALP6ETR | Analog Devices | 2.7-2.9 GHz, 6-bit digital pha |
Price & Stock for PHA-DI-GAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH8662
|
Newark | 4L (1 Gal) Bottle Of Di Water |Omega PHA-DI-GAL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$54.4600 | Buy Now |
DISTI #
PHA-DI-GAL
|
Avnet Americas | DEIONIZED WATER 4 L (1 GAL) BOTTLE - Bulk (Alt: PHA-DI-GAL) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 7 Factory Stock |
|
$54.4564 | Buy Now |