-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Medium Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-PHA-1H+CT-ND
|
DigiKey | IC RF AMP CATV 50MHZ-6GHZ SOT89 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2223 In Stock |
|
$2.3280 / $3.9200 | Buy Now |
DISTI #
139-PHA-1H
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 1223 |
|
$2.3300 / $3.5500 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
LCSC | 3.4dB 50MHz6GHz 9.6dB SOT-89-3 RF Amplifiers ROHS | 3 |
|
$3.2170 / $3.4185 | Buy Now |
|
Win Source Electronics | IC RF AMP CATV 50MHZ-6GHZ SOT89 | 3300 |
|
$3.1526 / $4.0721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHA-1H+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PHA-1H+
Mini-Circuits
Wide Band Medium Power Amplifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.8 dB | |
Input Power-Max (CW) | 24 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 165 mA | |
Surface Mount | YES | |
Technology | E-PHEMT |