There are no models available for this part yet.
Overview of PH9385.045NLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Robotics and Drones
Price & Stock for PH9385.045NLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK3224
|
Newark | Xfmr, push-Pull, side Car, S Npb Rohs Compliant: Yes |Pulse Electronics PH9385.045NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6000 | Buy Now | |
DISTI #
51AK3225
|
Newark | Xfmr, push-Pull, side Car, S Npb Rohs Compliant: Yes |Pulse Electronics PH9385.045NLT Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.1700 | Buy Now | |
DISTI #
553-3353-1-ND
|
DigiKey | XFMR PUSH-PULL RS-485 COMM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
567 In Stock |
|
$1.6406 / $3.8400 | Buy Now | |
DISTI #
PH9385.045NLT
|
Avnet Americas | Isolation Power Transformer Toroid Platform Push-Pull 4CT:5CT Dual Primary Dual Secondary Surface Mount T/R - Tape and Reel (Alt: PH9385.045NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6734 / $1.9031 | Buy Now | |
DISTI #
673-PH9385045NLT
|
Mouser Electronics | Pulse Transformers 3.2mH 4kV Iso 4:5 109Vus RoHS: Compliant | 401 |
|
$1.9600 / $3.8000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 300 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now | ||
Onlinecomponents.com | PH9385 High Isolation (4,000Vrms) Push Pull Transformer series, Basic Insulation RoHS: Compliant |
690 In Stock |
|
$1.8000 / $2.0900 | Buy Now | ||
DISTI #
PH9385.045NLT
|
TTI | Pulse Transformers 3.2mH 4kV Iso 4:5 109Vus pbFree: Pb-Free Min Qty: 900 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.7300 / $1.9200 | Buy Now | |
DISTI #
PH9385.045NLT
|
Avnet Abacus | Isolation Power Transformer Toroid Platform Push-Pull 4CT:5CT Dual Primary Dual Secondary Surface Mount T/R - Tape and Reel (Alt: PH9385.045NLT) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PH9385 High Isolation (4,000Vrms) Push Pull Transformer series, Basic Insulation RoHS: Compliant |
690 In Stock |
|
$1.8000 / $2.0900 | Buy Now |
CAD Models for PH9385.045NLT by Pulse Electronics Corporation
Part Data Attributes for PH9385.045NLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
7.5 mm
|
Isolation Voltage
|
4000 V
|
Length
|
17 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Secondary Winding
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Surface Mount
|
YES
|
Transformer Type
|
POWER TRANSFORMER
|
Width
|
16 mm
|
Related Parts for PH9385.045NLT
-
TA7618-ALDSMPS Transformers
-
PA4340.103NLTFixed Inductors
-
UUA1E101MNL1GSFixed Capacitors
-
FQU2N60CTUPower Field-Effect Transistors
-
MLS0805-4S7-601Data Line Filters
-
MSP430FR5720IRGEMicrocontrollers
-
NCN5150MNTWGLine Driver or Receivers
-
BSS84PH6327XTSA2Small Signal Field-Effect Transistors
-
PES1-S3-S3-M-TRPower Supply Modules