Part Details for PH5330 by NXP Semiconductors
Overview of PH5330 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH5330
PH5330 CAD Models
PH5330 Part Data Attributes
|
PH5330
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PH5330
NXP Semiconductors
TRANSISTOR 50 A, 30 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, LFPAK-5, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PH5330
This table gives cross-reference parts and alternative options found for PH5330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH5330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5330E | TRANSISTOR 80 A, 30 V, 0.0085 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, MO-235, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PH5330 vs PH5330E |
PSMN6R0-30YL,115 | PSMN6R0-30YL - N-channel 30 V 6 mΩ logic level MOSFET in LFPAK SOIC 4-Pin | NXP Semiconductors | PH5330 vs PSMN6R0-30YL,115 |
PSMN6R0-30YL | TRANSISTOR 79 A, 30 V, 0.00787 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PH5330 vs PSMN6R0-30YL |
PSMN6R0-30YL,115 | PSMN6R0-30YL - N-channel 30 V 6 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin | Nexperia | PH5330 vs PSMN6R0-30YL,115 |