There are no models available for this part yet.
Overview of PH401 by Airtac International Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH4-014 | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS | |
HPH4-0140LD | Coilcraft Inc | General Purpose Inductor, 23.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PH401 by Airtac International Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | PH401/PH401 | 666 |
|
$0.6875 | Buy Now |