Part Details for PH300F48-2 by TDK-Lambda Corporation
Overview of PH300F48-2 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for PH300F48-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S203600081507
|
Chip1Stop | Module DC-DC 1-OUT 2V 60A 120W 18-Pin RoHS: Compliant | 1 |
|
$313.0000 | Buy Now |
Part Details for PH300F48-2
PH300F48-2 CAD Models
PH300F48-2 Part Data Attributes
|
PH300F48-2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PH300F48-2
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 120W,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for PH300F48-2
This table gives cross-reference parts and alternative options found for PH300F48-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH300F48-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH300F48-2 | DC-DC Regulated Power Supply Module, 1 Output, 120W | International Rectifier | PH300F48-2 vs PH300F48-2 |