Datasheets
PH2729-65M by:

RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2

Part Details for PH2729-65M by MACOM

Overview of PH2729-65M by MACOM

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PH2729-65M

Part # Distributor Description Stock Price Buy
DISTI # 1465-PH2729-65M-ND
DigiKey TRANSISTOR,BIPOLAR,65W,36V,2.70- Min Qty: 20 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $578.4615
$578.4615 Buy Now
DISTI # 937-PH2729-65M
Mouser Electronics RF Bipolar Transistors Transistor,Bipolar,65W,36V,2.70-2.90GHz RoHS: Compliant 0
  • 1 $596.3400
  • 10 $573.9100
$573.9100 / $596.3400 Order Now
DISTI # PH2729-65M
Richardson RFPD RF POWER TRANSISTOR RoHS: Compliant Min Qty: 20 0
  • 20 $532.7800
$532.7800 Buy Now

Part Details for PH2729-65M

PH2729-65M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PH2729-65M Part Data Attributes:

PH2729-65M MACOM
Buy Now Datasheet
Compare Parts:
PH2729-65M MACOM RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description FLANGE MOUNT, R-CDFM-F2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer MACOM
Additional Feature WITH EMITTER BALLASTING RESISTORS
Case Connection BASE
Collector Current-Max (IC) 8 A
Configuration SINGLE
Highest Frequency Band S BAND
JESD-30 Code R-CDFM-F2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 330 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

PH2729-65M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH2729-65M by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH2729-65M by MACOM

  • Please alert me when PH2729-65M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PH2729-65M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH2729-65M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PH2729-65M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH2729-65M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH2729-65M by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: