There are no models available for this part yet.
Overview of PH24-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PH24-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PH24-5,08-ND
|
DigiKey | PCB HORIZ HEADER508MMPS 24POPENE Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0328 | Buy Now | |
DISTI #
845-PH24-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBHorizHd 5.08mm RoHS: Compliant | 0 |
|
$3.3100 / $4.0300 | Order Now | |
DISTI #
71978420
|
RS | Pluggable PCB Block, Horizontal Header,5.08mm PS, Open End,24P,12A,300V, Green | Altech Corp PH24-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $3.4500 | Buy Now | ||
DISTI #
10113924
|
TestEquity LLC | Altech PH24-5,08 PCB Horiz Header,5.08mmPS 24 pole,OpenEnd,12A,300V,Green | 0 |
|
$4.1800 | Buy Now |