Part Details for PH2323-1 by MACOM
Overview of PH2323-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH2323-1
PH2323-1 CAD Models
PH2323-1 Part Data Attributes
|
PH2323-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH2323-1
MACOM
RF Power Bipolar Transistor, 1-Element, S Band, Silicon, NPN, HERMETIC SEALED, METAL CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, E-CRFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | SINGLE | |
Highest Frequency Band | S BAND | |
JESD-30 Code | E-CRFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ELLIPTICAL | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2300 MHz |