Part Details for PH20-5,08-K by Altech Corporation
Overview of PH20-5,08-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-0116LD | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PH20-5,08-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH20-5,08-K-ND
|
DigiKey | PCB HORIZHEADERSCREW FLANGE 508P Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5586 | Buy Now |
DISTI #
845-PH20508K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 5.08mm, 20 Pole | 0 |
|
$3.8800 / $4.2900 | Order Now |
DISTI #
71977906
|
RS | Pluggable PCB Block, Horizontal Header,5.08mm PS, Screw Flange,20P,12A,300V, Green | Altech Corp PH20-5,08-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $4.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.2700 | Buy Now |
DISTI #
10113584
|
TestEquity LLC | Altech PH20-5,08-K PCB Horiz.Header,Screw flange 5.08PS, 20Pole,12A,300V | 0 |
|
$4.9000 | Buy Now |
Part Details for PH20-5,08-K
PH20-5,08-K CAD Models
PH20-5,08-K Part Data Attributes
|
PH20-5,08-K
Altech Corporation
Buy Now
|
Compare Parts:
PH20-5,08-K
Altech Corporation
|
Samacsys Manufacturer | Altech |