There are no models available for this part yet.
Overview of PH2.54-07-10PWS by XUNPU
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PH2.54-07-10PWS by XUNPU
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | Right-Angle Square Pins 2.5mm 6mm 20P -40��~+105�� 2.54mm ˫�� Black Brass 2x10P Plugin,P=2.54mm Pin Headers ROHS | 7982 |
|
$0.0715 / $0.1379 | Buy Now | ||
LCSC | Bend insert Policy 2.5mm 6mm 20P -40+105 2.54mm Double Row Black Brass 2x10P Push-PullP2.54mm Pin Headers ROHS | 7962 |
|
$0.0708 / $0.1365 | Buy Now |