Part Details for PH2.54-07-03PWD by XUNPU
Results Overview of PH2.54-07-03PWD by XUNPU
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH2.54-07-03PWD Information
PH2.54-07-03PWD by XUNPU is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PH2.54-07-03PWD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Right-Angle Policy 2.5mm 6mm 3P -40+105 2.54mm Black Brass Single Row 1x3P Push-PullP2.54mm Pin Head... more | 4580 |
|
$0.0105 / $0.0220 | Buy Now |