There are no models available for this part yet.
Overview of PH2-3B-10-MVP-5375 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9125-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EV | |
AD9122-M5375-EBZ | Analog Devices | 16 Bit Dual Signal Proc DAC EB | |
AD9148-M5375-EBZ | Analog Devices | 16 Bit Quad DAC |
Price & Stock for PH2-3B-10-MVP-5375 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-PH2-3B-10-MVP-5375-ND
|
DigiKey | CONN SPRING PISTON 10POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
239 In Stock |
|
$9.7556 / $19.9100 | Buy Now | |
DISTI #
737-PH23B10MVP5375
|
Mouser Electronics | Headers & Wire Housings CONN SPRING PISTON 10POS PCB RoHS: Compliant | 0 |
|
$10.2200 / $10.8000 | Order Now | |
DISTI #
74895726
|
RS | Connector, spring piston, 10 Position PCB | Adam Tech PH2-3B-10-MVP-5375 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$11.1500 | Buy Now | ||
Onlinecomponents.com | Connector Dual Row Spring Piston 10Pos PCB - Bag RoHS: Compliant | 0 |
|
$10.7100 / $15.6100 | Buy Now |
CAD Models for PH2-3B-10-MVP-5375 by Adam Technologies Inc
Part Data Attributes for PH2-3B-10-MVP-5375 by Adam Technologies Inc
PH2-3B-10-MVP-5375
Adam Technologies Inc
|
|
---|---|
Samacsys Manufacturer
|
Adam Tech
|
Want to compare parts?
-
PH2-3B-10-MVP-5375Adam Technologies IncVS
-