Part Details for PH1RB-19-UA by Adam Technologies Inc
Overview of PH1RB-19-UA by Adam Technologies Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH1RB-19-UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1RB-19-UA-ND
|
DigiKey | CONN HEADER R/A 19POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
266 In Stock |
|
$0.1659 / $0.4700 | Buy Now |
DISTI #
737-PH1RB-19-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 19POS 2.54MM RoHS: Compliant | 0 |
|
$0.2030 / $0.3700 | Order Now |
DISTI #
V99:2348_17694245
|
Arrow Electronics | Conn Unshrouded Header HDR 19 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1725 | Americas - 98 |
|
$0.1172 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1658 | Buy Now |
|
Onlinecomponents.com | Pin Header Right Angle 19Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.1309 / $0.2378 | Buy Now |
DISTI #
30245882
|
Verical | Conn Unshrouded Header HDR 19 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1725 | Americas - 98 |
|
$0.1172 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | 320 |
|
$0.2520 / $0.8400 | Buy Now | |
|
Powell Electronics | CONN HEADER R/A 19POS 2.54MM Min Qty: 1 | 400 |
|
$0.2620 / $0.3049 | Buy Now |
DISTI #
C1S105400054669
|
Chip1Stop | Connector Headers and PCB Receptacles | 98 |
|
$0.1880 | Buy Now |
Part Details for PH1RB-19-UA
PH1RB-19-UA CAD Models
PH1RB-19-UA Part Data Attributes
|
PH1RB-19-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH1RB-19-UA
Adam Technologies Inc
Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.154 inch | |
Body Length | 1.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |