-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1RB-13-UA-ND
|
DigiKey | CONN HEADER R/A 13POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
700 In Stock |
|
$0.1601 / $0.3300 | Buy Now |
DISTI #
737-PH1RB-13-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 13POS 2.54MM RoHS: Compliant | 0 |
|
$0.1430 / $0.2600 | Order Now |
DISTI #
V99:2348_17695857
|
Arrow Electronics | Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1918 | Americas - 919 |
|
$0.0232 / $0.1219 | Buy Now |
|
Future Electronics | 13 Position Right Angle 2.54mm Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 1000Bag |
|
$0.1400 / $0.1540 | Buy Now |
|
Onlinecomponents.com | Pin Header Right Angle 13Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0874 / $0.1338 | Buy Now |
DISTI #
33695981
|
Verical | Conn Unshrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1918 | Americas - 919 |
|
$0.1219 | Buy Now |
|
Powell Electronics | CONN HEADER R/A 13POS 2.54MM Min Qty: 1 | 400 |
|
$0.1792 / $0.2086 | Buy Now |
DISTI #
C1S105400054605
|
Chip1Stop | Connector Headers and PCB Receptacles | 919 |
|
$0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PH1RB-13-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH1RB-13-UA
Adam Technologies Inc
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.154 inch | |
Body Length | 1.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PH1RB-13-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1RB-13-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1RB-13-TA | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | PH1RB-13-UA vs PH1RB-13-TA |