Part Details for PH18CNT20PAM1SA by Carlo Gavazzi Holding AG
Overview of PH18CNT20PAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CNT20PAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH18CNT20PAM1SA-ND
|
DigiKey | SENSOR THROUGH-BEAM 20M PNP Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$84.0000 | Buy Now |
DISTI #
225-PH18CNT20PAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ TR PL M18 PNP NO+NC,PLUG RoHS: Compliant | 0 |
|
$76.0900 / $81.2200 | Order Now |
DISTI #
70629807
|
RS | Through-Beam Photoelectric Receiver, Range 20M,10-30VDC | Carlo Gavazzi Inc. PH18CNT20PAM1SA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$84.0000 | RFQ |
|
Onlinecomponents.com | PHOTO SQ TR PL M18 PNP NO+NC P | 0 |
|
$72.0000 / $79.7800 | Buy Now |
DISTI #
PH18CNT20PAM1SA
|
TME | Sensor: photoelectric, receiver, Range: 20m, PNP / NO + NC, 100mA Min Qty: 1 | 0 |
|
$42.9800 / $49.6000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$47.5000 / $73.0800 | Buy Now |
DISTI #
4305983
|
Farnell | PHOTO SENSOR, 20M, PNP/SPST-NO/NC, 30V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$48.7031 | Buy Now |