Part Details for PH18CNP50PASA by Carlo Gavazzi Holding AG
Overview of PH18CNP50PASA by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for PH18CNP50PASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T1164
|
Newark | Sensor, Photo, Retro-Reflective, 5M, Pnp, Sensor Output Type:Pnp, Sensing Range Max:5M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:100Ma, Product Range:Type Ph18Cnp Series Rohs Compliant: Yes |Carlo Gavazzi PH18CNP50PASA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2200 / $93.1000 | Buy Now |
DISTI #
1864-2155-ND
|
DigiKey | SENSOR RETROREFLECTIVE 5M PNP Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$87.2204 / $98.0000 | Buy Now |
DISTI #
225-PH18CNP50PASA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ PR PL M18 PNP NO+NC,CABLE RoHS: Compliant | 0 |
|
$82.8500 / $93.1000 | Order Now |
DISTI #
70237893
|
RS | Photoelectric Sensor, Polarized Retroreflective,0.1-5m,10-30VDC, PNP, NO/NC,2 Meter | Carlo Gavazzi Inc. PH18CNP50PASA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4100 / $95.0600 | RFQ |
|
Onlinecomponents.com | PHOTO SQ PR PL M18 PNP NO+NC C RoHS: Compliant |
8 Partner Stock |
|
$79.9700 / $88.6100 | Buy Now |
DISTI #
PH18CNP50PASA
|
TME | Sensor: photoelectric, Range: 5m, PNP / NO + NC, retro-reflective Min Qty: 1 | 1 |
|
$46.2700 / $53.3900 | Buy Now |
|
Master Electronics | PHOTO SQ PR PL M18 PNP NO+NC C RoHS: Compliant |
8 Partner Stock |
|
$79.9700 / $88.6100 | Buy Now |