Part Details for PH18CNB20PAM1SA by Carlo Gavazzi Holding AG
Overview of PH18CNB20PAM1SA by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH18CNB20PAM1SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6208
|
Newark | Photo Sensor, 200Mm, Pnp/Spst-No/Nc, 30V Rohs Compliant: Yes |Carlo Gavazzi PH18CNB20PAM1SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$78.1700 / $87.5300 | Buy Now |
DISTI #
1864-1019-ND
|
DigiKey | SENSOR REFLECTIVE 200MM PNP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$112.1404 / $126.0000 | Buy Now |
DISTI #
225-PH18CNB20PAM1SA
|
Mouser Electronics | Photoelectric Sensors PHOTO SQ BGS PL M18 PNP NO+NC,PLUG RoHS: Compliant | 1 |
|
$106.5300 / $119.7000 | Buy Now |
DISTI #
70629789
|
RS | Diffuse-Reflective Photoelectric Sensor, Background Suppression,0-200mm,10-30VDC | Carlo Gavazzi Inc. PH18CNB20PAM1SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$108.3600 / $126.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$100.8000 / $111.6900 | Buy Now |
DISTI #
PH18CNB20PAM1SA
|
TME | Sensor: photoelectric, Range: 200mm, PNP / NO + NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$61.3700 / $70.8200 | RFQ |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$100.8000 / $111.6900 | Buy Now |
Part Details for PH18CNB20PAM1SA
PH18CNB20PAM1SA CAD Models
PH18CNB20PAM1SA Part Data Attributes:
|
PH18CNB20PAM1SA
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PH18CNB20PAM1SA
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |