Part Details for PH180 by Triplett Corporation
Overview of PH180 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ3205
|
Newark | Ph Meter, 0Ph To 14Ph, Ph Measuring Ranges:0Ph To 14Ph, Resolution (± Ph):0.01, Accuracy (± Ph):0.01, Sampling Time:-, Operating Temperature Min:0°C, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Triplett PH180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.9900 | Buy Now |
DISTI #
2329-PH180-ND
|
DigiKey | PH180 WATERPROOF (IP57) PH PEN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
72 In Stock |
|
$109.9900 | Buy Now |
|
Onlinecomponents.com | Waterproof PH Meter | 0 |
|
$83.5300 / $109.9900 | Buy Now |
DISTI #
43030.1
|
TestEquity LLC | Triplett PH180 Waterproof PH Meter | 0 |
|
$109.9900 | Buy Now |