Part Details for PH17-3,50 by Altech Corporation
Overview of PH17-3,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH17-3,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PH17-3,50-ND
|
DigiKey | PCB HEADER 17P 350MM HORIZONTAL Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0106 | Buy Now |
DISTI #
845-PH17350
|
Mouser Electronics | Pluggable Terminal Blocks PCB Header, horizontal, 3.50mm, 17 Pole | 0 |
|
$2.5100 / $2.8500 | Order Now |
DISTI #
71977879
|
RS | Pluggable PCB Block, Horizontal Header,3.50mm PS, Open End,17P,11A,300V, Green | Altech Corp PH17-3,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0300 / $2.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0700 / $2.6100 | Buy Now |
DISTI #
10113893
|
TestEquity LLC | Altech PH17-3,50 PCB Header, 17 Pole, 3.50mm, horizontal 11A, 300V, Open Ends, Green | 0 |
|
$3.1100 | Buy Now |